Print Page
Image is for illustrative purposes only. Please refer to product description.
16,580 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBD352WT1G
Newark Part No.30AC9903
Technical Datasheet
Diode ConfigurationDual Series
Reverse Voltage7V
Forward Current-
Forward Voltage600mV
Diode Capacitance0.9pF
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Dual Series
Forward Current
-
Diode Capacitance
0.9pF
No. of Pins
3 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Reverse Voltage
7V
Forward Voltage
600mV
Diode Case Style
SOT-323
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability