Print Page
Image is for illustrative purposes only. Please refer to product description.
63,357 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.651 | 
| 10+ | $0.456 | 
| 25+ | $0.416 | 
| 50+ | $0.374 | 
| 100+ | $0.334 | 
| 250+ | $0.299 | 
| 500+ | $0.265 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ270
Newark Part No.31Y2737
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Breakdown Voltage Vbr30V
Zero Gate Voltage Drain Current Max-15mA
Zero Gate Voltage Drain Current Idss Min-2mA
Gate Source Cutoff Voltage Max2V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeP Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Max
-15mA
Gate Source Cutoff Voltage Max
2V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Breakdown Voltage Vbr
30V
Zero Gate Voltage Drain Current Idss Min
-2mA
Transistor Case Style
SOT-23
Transistor Type
JFET
Channel Type
P Channel
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBFJ270
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability