Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
7,040 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.116 |
| 10+ | $0.065 |
| 25+ | $0.062 |
| 50+ | $0.059 |
| 100+ | $0.056 |
| 250+ | $0.056 |
| 500+ | $0.055 |
| 1000+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTH10-4LT1G
Newark Part No.30AC9905
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
DC Collector Current999A
Transition Frequency800MHz
Power Dissipation225mW
Power Dissipation Pd225mW
Continuous Collector Current999A
DC Current Gain hFE120hFE
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min120hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
25V
Transition Frequency
800MHz
Power Dissipation Pd
225mW
DC Current Gain hFE
120hFE
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
25V
DC Collector Current
999A
Power Dissipation
225mW
Continuous Collector Current
999A
Transistor Case Style
SOT-23
DC Current Gain hFE Min
120hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability