Print Page
12,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.034 |
| 6000+ | $0.033 |
| 12000+ | $0.031 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$102.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ6V2ALT1G
Newark Part No.31Y2813
Product RangeMMBZ6
Technical Datasheet
Product RangeMMBZ6
TVS PolarityUnidirectional
Reverse Standoff Voltage3V
Clamping Voltage Max8.7V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage5.89V
Maximum Breakdown Voltage6.51V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MMBZ6
Reverse Standoff Voltage
3V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
5.89V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
8.7V
No. of Pins
3Pins
Maximum Breakdown Voltage
6.51V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for MMBZ6V2ALT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability