Print Page
Image is for illustrative purposes only. Please refer to product description.
4,163 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.340 |
| 10+ | $10.490 |
| 25+ | $9.780 |
| 50+ | $9.480 |
| 100+ | $9.190 |
| 369+ | $8.900 |
| 615+ | $8.480 |
Price for:Each
Minimum: 1
Multiple: 1
$13.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L14MNG
Newark Part No.50AC6280
Technical Datasheet
Clock IC TypeClock Divider, Fanout Buffer
Frequency3GHz
No. of Outputs4Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.63V
Clock IC Case StyleQFN
No. of Pins16Pins
IC Output TypeLVCMOS, LVPECL
IC Input TypeCML, LVCMOS, LVDS, LVPECL, LVTTL
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clock IC Type
Clock Divider, Fanout Buffer
No. of Outputs
4Outputs
Supply Voltage Max
3.63V
No. of Pins
16Pins
IC Input Type
CML, LVCMOS, LVDS, LVPECL, LVTTL
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency
3GHz
Supply Voltage Min
2.375V
Clock IC Case Style
QFN
IC Output Type
LVCMOS, LVPECL
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability