Print Page
Image is for illustrative purposes only. Please refer to product description.
4,713 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ157P6X
Newark Part No.58M9755
Technical Datasheet
Logic Family / Base NumberNC7S157
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration2:1
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic Case StyleSC-70
IC Case / PackageSC-70
No. of Pins6Pins
Logic IC FamilyNC7S
Logic IC Base Number74157
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
NC7S157
No. of Channels
1Channels
Supply Voltage Min
1.65V
Logic Case Style
SC-70
No. of Pins
6Pins
Logic IC Base Number
74157
Operating Temperature Max
85°C
Product Range
-
MSL
-
Logic Type
Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
IC Case / Package
SC-70
Logic IC Family
NC7S
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for NC7SZ157P6X
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability