Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP110AMX105TBG
Newark Part No.62AC7295
Product Range1.05V 200mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.393 |
| 10+ | $0.269 |
| 25+ | $0.235 |
| 50+ | $0.221 |
| 100+ | $0.207 |
| 250+ | $0.191 |
| 500+ | $0.181 |
| 1000+ | $0.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP110AMX105TBG
Newark Part No.62AC7295
Product Range1.05V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.1V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.05V
No. of Outputs1Outputs
Output Voltage - Nom1.05V
Adjustable Output Voltage Min-
Output Voltage Nom1.05V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current200mA
Output Voltage Max-
Dropout Voltage Vdo70mV
PolarityPositive Output
LDO Regulator Case StyleXDFN
Max Output Current200mA
Dropout Voltage - Typ @ Current70mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current70mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.05V 200mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
200mA
Dropout Voltage Vdo
70mV
LDO Regulator Case Style
XDFN
Dropout Voltage - Typ @ Current
70mV
Dropout Voltage Typ @ Current
70mV
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
1.05V 200mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
1.1V
Fixed Output Voltage Nom
1.05V
Output Voltage - Nom
1.05V
Output Voltage Nom
1.05V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
200mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability