Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP1117ISTAT3G
Newark Part No.50AJ5823
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Packaging Options
1,303 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.488 |
10+ | $0.345 |
25+ | $0.308 |
50+ | $0.288 |
100+ | $0.268 |
250+ | $0.247 |
500+ | $0.236 |
1000+ | $0.226 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1117ISTAT3G
Newark Part No.50AJ5823
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.4V
Input Voltage Max20V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.25V
Output Voltage Min1.25V
Adjustable Output Voltage Max18.8V
Output Voltage Max18.8V
Output Current1A
Dropout Voltage Vdo1.07V
PolarityPositive Output
LDO Regulator Case StyleSOT-223
Output Current Max1A
Max Output Current1A
Output Current Max1A
Dropout Voltage - Typ @ Current1.07V
Dropout Voltage Typ @ Current1.07V
Dropout Voltage Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.25V
Output Voltage Max
18.8V
Dropout Voltage Vdo
1.07V
LDO Regulator Case Style
SOT-223
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.07V
Dropout Voltage Typ @ Current
1.07V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2.4V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
18.8V
Output Current
1A
Polarity
Positive Output
Output Current Max
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
1.07V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability