New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - PWM Controller
                      Print Page

                      NCP1203GEVB

                      Evaluation Board, Power Supply, Current Mode Controller, Direct Optocoupler Connection

                      ONSEMI NCP1203GEVB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNCP1203GEVB
                      Newark Part No.73R4611
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNCP1203GEVB
                      Newark Part No.73R4611
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerOn Semiconductor
                      Silicon Core NumberNCP1203
                      Kit Application TypePower Management
                      Application Sub TypeCurrent Mode Controller
                      Kit ContentsEvaluation Board NCP1203
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The NCP1203GEVB is an evaluation board designed around a PDIP8 package of NCP1203 fixed frequency flyback current mode PWM controller. The NCP1203 represents a major leap toward ultra compact switch mode power supplies. Due to a novel concept, the circuit allows the implementation of a complete offline battery charger or a standby SMPS with few external components. Furthermore, an integrated output short circuit protection lets the designer build an extremely low cost AC to DC wall adapter associated with a simplified feedback scheme. The power supply features short circuit and overvoltage protection, and delivers a 70W output at an efficiency greater than 80%.

                      • High voltage start up current source
                      • Auto recovery internal output short circuit protection
                      • Extremely low no load standby power
                      • Current mode with adjustable skip cycle capability
                      • Internal leading edge blanking
                      • 250mA peak current capability
                      • Direct optocoupler connection
                      • Undervoltage lockout at 7.6V typical
                      • Internally fixed frequency at 40KHz, 60KHz and 100KHz

                      Applications

                      Power Management, Consumer Electronics

                      Technical Specifications

                      Silicon Manufacturer

                      On Semiconductor

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Evaluation Board NCP1203

                      SVHC

                      No SVHC (15-Jan-2018)

                      Silicon Core Number

                      NCP1203

                      Application Sub Type

                      Current Mode Controller

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.