Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP156AAFCT105280T2G
Newark Part No.84AC7220
Technical Datasheet
4,525 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.481 |
| 10+ | $0.376 |
| 25+ | $0.353 |
| 50+ | $0.336 |
| 100+ | $0.322 |
| 250+ | $0.307 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP156AAFCT105280T2G
Newark Part No.84AC7220
Technical Datasheet
Output TypeFixed
Input Voltage Min-
No. of Outputs2 Output
Input Voltage Max5.5V
No. of Outputs2Outputs
Regulator Output TypeFixed
LDO Regulator Case StyleWLCSP
Output Voltage - Nom1.05V
Output Voltage Nom1.05V
Output Voltage Min-
Output Current - Output 1500mA
Output Voltage Max-
Output Current - Output 2250mA
PolarityPositive Output
Output Voltage - Output 11.05V
Output Current Max500mA
Output Current Max500mA
Max Output Current500mA
Output Voltage - Output 22.8V
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-
Dropout Voltage Vdo-
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
No. of Outputs
2 Output
No. of Outputs
2Outputs
LDO Regulator Case Style
WLCSP
Output Voltage Nom
1.05V
Output Current - Output 1
500mA
Output Current - Output 2
250mA
Output Voltage - Output 1
1.05V
Output Current Max
500mA
Output Voltage - Output 2
2.8V
Dropout Voltage Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
-
Input Voltage Max
5.5V
Regulator Output Type
Fixed
Output Voltage - Nom
1.05V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
500mA
Max Output Current
500mA
Dropout Voltage - Typ @ Current
-
Dropout Voltage Vdo
-
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability