Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP164AMT330TAG
Newark Part No.
Re-Reel50AJ5828
Cut Tape50AJ5828
Product Range3.3V 300mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
1,446 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.92 |
| 10+ | $0.65 |
| 25+ | $0.59 |
| 50+ | $0.55 |
| 100+ | $0.52 |
| 250+ | $0.48 |
| 500+ | $0.46 |
| 1000+ | $0.42 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP164AMT330TAG
Newark Part No.
Re-Reel50AJ5828
Cut Tape50AJ5828
Product Range3.3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max5.5V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current300mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo110mV
Output Current Max300mA
LDO Regulator Case StyleWDFN-EP
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current110mV
Dropout Voltage - Typ @ Current110mV
Dropout Voltage Typ @ Current110mV
IC MountingSurface Mount
IC Case / PackageWDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3.3V 300mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Min
-
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
110mV
Dropout Voltage Typ @ Current
110mV
IC Case / Package
WDFN-EP
Operating Temperature Min
-40°C
Product Range
3.3V 300mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.6V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
110mV
LDO Regulator Case Style
WDFN-EP
Max Output Current
300mA
Dropout Voltage - Typ @ Current
110mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability