Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP164CSN300T1G
Newark Part No.
Re-Reel74AH4793
Cut Tape74AH4793
Product Range3V 300mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
2,342 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.95 |
| 10+ | $0.68 |
| 25+ | $0.61 |
| 50+ | $0.57 |
| 100+ | $0.54 |
| 250+ | $0.50 |
| 500+ | $0.48 |
| 1000+ | $0.46 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP164CSN300T1G
Newark Part No.
Re-Reel74AH4793
Cut Tape74AH4793
Product Range3V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3V
Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current300mA
PolarityPositive Output
Dropout Voltage Vdo113mV
LDO Regulator Case StyleTSOP
Max Output Current300mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current113mV
Dropout Voltage - Typ @ Current113mV
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range3V 300mA LDO Voltage Regulators
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5V
Fixed Output Voltage Nom
3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TSOP
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
113mV
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
3V 300mA LDO Voltage Regulators
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Voltage - Nom
3V
Output Voltage Min
-
Output Current
300mA
Dropout Voltage Vdo
113mV
Max Output Current
300mA
Dropout Voltage Typ @ Current
113mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability