2. Development Boards, Evaluation Tools
                      3. Signal Conditioning Development Kits
                      Print Page

                      NCP2809BGEVB

                      Evaluation Board, 135Mw Stereo Headphone Amplifier

                      ONSEMI NCP2809BGEVB
                      ONSEMI NCP2809BGEVB
                      ONSEMI NCP2809BGEVB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoNCP2809BGEVB
                      Newark Part No.18T1496
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 102 week(s)
                      QuantityPrice
                      1+$131.360
                      Price for:Each
                      Minimum: 2
                      Multiple: 1
                      $262.72
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoNCP2809BGEVB
                      Newark Part No.18T1496
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerOn Semiconductor
                      Silicon Core NumberNCP2809
                      Kit Application TypeAudio, Video
                      Application Sub TypeStereo Headphone Amplifier
                      Kit ContentsEvaluation Board NCP2809
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The NCP2809BGEVB is an evaluation board for evaluating NCP2809B cost effective fixed gain stereo audio power amplifier. The NCP2809B capable of delivering 135mW of continuous average power per channel into 16ohm loads. This IC has been specifically designed to provide high quality output power from low supply voltage, requiring very few external components and it incorporates a proprietary virtual ground circuit which allows the speakers to be directly connected to the amplifier without the need for bulky DC blocking capacitors. Since NCP2809B does not require bootstrap capacitors or snubber networks, it is optimally suited for low power portable systems. The NCP2809B has adjustable gain by means of external resistors.

                      • Excellent PSRR (85dB typical)
                      • Pop and click noise protection circuitry
                      • Ultra low current shutdown mode
                      • 2.2V to 5.5V operation
                      • Outstanding total harmonic distortion and noise (THD+N) is less than 0.01%
                      • Thermal overload protection circuitry

                      Applications

                      Audio, Consumer Electronics, Wireless, Communications & Networking, Portable Devices

                      Technical Specifications

                      Silicon Manufacturer

                      On Semiconductor

                      Kit Application Type

                      Audio, Video

                      Kit Contents

                      Evaluation Board NCP2809

                      SVHC

                      No SVHC (15-Jan-2018)

                      Silicon Core Number

                      NCP2809

                      Application Sub Type

                      Stereo Headphone Amplifier

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)