Print Page
Image is for illustrative purposes only. Please refer to product description.
1,388 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.070 |
10+ | $3.990 |
25+ | $3.440 |
50+ | $3.130 |
100+ | $2.820 |
250+ | $2.530 |
500+ | $2.340 |
1000+ | $2.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51705MNTXG
Newark Part No.62AC7323
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleQFN
No. of Pins24Pins
IC Case / PackageQFN
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current6A
Sink Current6A
Supply Voltage Min10V
Supply Voltage Max22V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay25ns
Output Delay25ns
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
QFN
IC Case / Package
QFN
Input Type
Inverting, Non-Inverting
Sink Current
6A
Supply Voltage Max
22V
Operating Temperature Max
125°C
Output Delay
25ns
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
6A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
25ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability