Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP698SQ28T1G
Newark Part No.31AC0638
Product Range2.8V 150mA LDO Voltage Regulators
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.477 |
| 10+ | $0.336 |
| 25+ | $0.301 |
| 50+ | $0.281 |
| 100+ | $0.261 |
| 250+ | $0.242 |
| 500+ | $0.230 |
| 1000+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP698SQ28T1G
Newark Part No.31AC0638
Product Range2.8V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.8V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.8V
Adjustable Output Voltage Min-
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo400mV
LDO Regulator Case StyleSC-82AB
Max Output Current150mA
Dropout Voltage Typ @ Current400mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current400mV
IC MountingSurface Mount
IC Case / PackageSC-82AB
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.8V 150mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2.8V
Output Voltage Nom
2.8V
Output Voltage Min
-
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
SC-82AB
Dropout Voltage Typ @ Current
400mV
Dropout Voltage - Typ @ Current
400mV
IC Case / Package
SC-82AB
Operating Temperature Min
-40°C
Product Range
2.8V 150mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
3.8V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
2.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
400mV
Max Output Current
150mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability