Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP711BMTADJTBG
Newark Part No.82AH7620
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
2,983 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.194 |
10+ | $0.194 |
25+ | $0.194 |
50+ | $0.194 |
100+ | $0.194 |
250+ | $0.194 |
500+ | $0.194 |
1000+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP711BMTADJTBG
Newark Part No.82AH7620
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max18V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Adjustable Output Voltage Max17V
Output Voltage Min1.2V
Output Current100mA
Output Voltage Max17V
Dropout Voltage Vdo215mV
PolarityPositive Output
LDO Regulator Case StyleWDFN-EP
Output Current Max100mA
Output Current Max100mA
Max Output Current100mA
Dropout Voltage Typ @ Current215mV
Dropout Voltage - Typ @ Current215mV
Dropout Voltage Typ @ Current215mV
IC MountingSurface Mount
IC Case / PackageWDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
18V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
17V
Output Current
100mA
Dropout Voltage Vdo
215mV
LDO Regulator Case Style
WDFN-EP
Output Current Max
100mA
Dropout Voltage Typ @ Current
215mV
Dropout Voltage Typ @ Current
215mV
IC Case / Package
WDFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 100mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Adjustable Output Voltage Min
1.2V
Output Voltage Min
1.2V
Output Voltage Max
17V
Polarity
Positive Output
Output Current Max
100mA
Max Output Current
100mA
Dropout Voltage - Typ @ Current
215mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability