Print Page
Image is for illustrative purposes only. Please refer to product description.
1,051 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.970 |
10+ | $1.900 |
25+ | $1.620 |
50+ | $1.460 |
100+ | $1.290 |
250+ | $1.130 |
500+ | $1.030 |
1000+ | $0.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81074AMNTBG
Newark Part No.50AC6353
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleDFN
No. of Pins8Pins
IC Case / PackageDFN
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current10A
Sink Current10A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max140°C
Input Delay15ns
Output Delay15ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
DFN
IC Case / Package
DFN
Input Type
Inverting, Non-Inverting
Sink Current
10A
Supply Voltage Max
20V
Operating Temperature Max
140°C
Output Delay
15ns
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
10A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
15ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability