Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $5.660 |
| 25+ | $5.150 |
| 50+ | $5.020 |
| 100+ | $4.870 |
| 250+ | $4.600 |
| 500+ | $4.370 |
| 1000+ | $3.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81295MNTXG
Newark Part No.62AC7326
Technical Datasheet
Controller ApplicationsBase Stations, Hard Drives, Servers, Storage Networks
No. of Channels1Channels
Supply Voltage Min4.5V
Input Voltage-
Supply Voltage Max18V
IC Case / PackageLQFN
No. of Pins32Pins
Controller IC Case StyleLQFN
Power SwitchInternal
IC MountingSurface Mount
IC FunctionElectronic Fuse
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Controller Applications
Base Stations, Hard Drives, Servers, Storage Networks
Supply Voltage Min
4.5V
Supply Voltage Max
18V
No. of Pins
32Pins
Power Switch
Internal
IC Function
Electronic Fuse
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Input Voltage
-
IC Case / Package
LQFN
Controller IC Case Style
LQFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
