Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $3.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP81599MNTXG
Newark Part No.74AH4794
Technical Datasheet
USB IC TypeUSB Type-C and Power Delivery (PD) Controller
Power Role-
Data Role-
USB StandardUSB 2.0, 3.0
No. of Ports1 Port
IC Case / PackageQFN
USB Controller Case StyleQFN
No. of Pins32Pins
IC MountingSurface Mount
Supply Voltage Min4.5V
Supply Voltage Max28V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
-
No. of Ports
1 Port
USB Controller Case Style
QFN
IC Mounting
Surface Mount
Supply Voltage Max
28V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Power Role
-
USB Standard
USB 2.0, 3.0
IC Case / Package
QFN
No. of Pins
32Pins
Supply Voltage Min
4.5V
Current lq
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability