Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,155 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.361 |
10+ | $0.260 |
25+ | $0.234 |
50+ | $0.220 |
100+ | $0.206 |
250+ | $0.177 |
500+ | $0.173 |
1000+ | $0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS2200AMUT1G
Newark Part No.53M9468
Technical Datasheet
Comparator TypeLow Voltage
No. of Channels1Channels
Response Time / Propogation Delay1.1µs
Supply Voltage Range850mV to 6V
Supply Voltage Range850mV to 6V
IC Case / PackageµDFN
No. of Pins6Pins
Comparator Output TypeComplementary
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Comparator Case StyleµDFN
IC Output TypeComplementary
No. of Comparators1 Comparator
Response Time1.1µs
Technical Specifications
Comparator Type
Low Voltage
Response Time / Propogation Delay
1.1µs
Supply Voltage Range
850mV to 6V
No. of Pins
6Pins
Power Supply Type
Single Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Complementary
Response Time
1.1µs
No. of Channels
1Channels
Supply Voltage Range
850mV to 6V
IC Case / Package
µDFN
Comparator Output Type
Complementary
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Comparator Case Style
µDFN
No. of Comparators
1 Comparator
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability