Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV1117ST18T3G
Newark Part No.81Y6962
Product Range1.8V 1A LDO Voltage Regulators
Technical Datasheet
Packaging Options
942 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $0.790 |
| 25+ | $0.658 |
| 50+ | $0.583 |
| 100+ | $0.508 |
| 250+ | $0.434 |
| 500+ | $0.388 |
| 1000+ | $0.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV1117ST18T3G
Newark Part No.81Y6962
Product Range1.8V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max20V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo1.2V
PolarityPositive Output
Max Output Current1A
LDO Regulator Case StyleSOT-223
Output Current Max1A
Output Current Max1A
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current1.2V
Dropout Voltage - Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.8V 1A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.2V
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
-40°C
Product Range
1.8V 1A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
-
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1A
Polarity
Positive Output
LDO Regulator Case Style
SOT-223
Output Current Max
1A
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability