Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV2951ACDR2G
Newark Part No.50AC6367
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Packaging Options
3,344 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.477 |
10+ | $0.372 |
25+ | $0.337 |
50+ | $0.316 |
100+ | $0.294 |
250+ | $0.273 |
500+ | $0.260 |
1000+ | $0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV2951ACDR2G
Newark Part No.50AC6367
Product Range5V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed, Adjustable
Input Voltage Min2.3V
Input Voltage Max30V
Fixed Output Voltage Nom5V
No. of Outputs1Outputs
Output Voltage Nom5V
Adjustable Output Voltage Min1.25V
Output Voltage - Nom5V
Output Voltage Min1.25V
Adjustable Output Voltage Max29V
Output Current100mA
Output Voltage Max29V
Dropout Voltage Vdo350mV
PolarityPositive Output
Max Output Current100mA
Output Current Max100mA
LDO Regulator Case StyleSOIC
Output Current Max100mA
Dropout Voltage Typ @ Current350mV
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range5V 100mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Fixed, Adjustable
Input Voltage Max
30V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.25V
Output Voltage Min
1.25V
Output Current
100mA
Dropout Voltage Vdo
350mV
Max Output Current
100mA
LDO Regulator Case Style
SOIC
Dropout Voltage Typ @ Current
350mV
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
5V 100mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
2.3V
Fixed Output Voltage Nom
5V
Output Voltage Nom
5V
Output Voltage - Nom
5V
Adjustable Output Voltage Max
29V
Output Voltage Max
29V
Polarity
Positive Output
Output Current Max
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NCV2951ACDR2G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability