Print Page
Image is for illustrative purposes only. Please refer to product description.
1,662 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.658 |
| 10+ | $0.463 |
| 25+ | $0.414 |
| 50+ | $0.388 |
| 100+ | $0.362 |
| 250+ | $0.336 |
| 500+ | $0.322 |
| 1000+ | $0.309 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7357D10R2G
Newark Part No.39AH9035
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN FD Transceiver
Data Rate Max5Mbps
No. of TX Buffers-
No. of RX Buffers-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
Interface Case StyleSOIC
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Interface Type
CAN
Data Rate Max
5Mbps
No. of RX Buffers
-
Supply Voltage Max
5.25V
Interface Case Style
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Qualification
AEC-Q100
MSL
MSL 2 - 1 year
CAN Interface IC Type
CAN FD Transceiver
No. of TX Buffers
-
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability