Print Page
Image is for illustrative purposes only. Please refer to product description.
1,476 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.520 |
| 10+ | $4.210 |
| 25+ | $3.880 |
| 50+ | $3.700 |
| 100+ | $3.520 |
| 250+ | $3.350 |
| 500+ | $3.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7462DQ1R2G
Newark Part No.82AH7629
Technical Datasheet
Product Range-
Interface Case StyleSSOP-EP
IC Case / PackageSSOP-EP
No. of Pins36Pins
Supply Voltage Min5V
Supply Voltage Max28V
Protocol SupportedCAN, LIN
Supported StandardsISO 11898-2/5, LIN 2.x, SAE J2602
Output Voltage-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
-
IC Case / Package
SSOP-EP
Supply Voltage Min
5V
Protocol Supported
CAN, LIN
Output Voltage
-
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Interface Case Style
SSOP-EP
No. of Pins
36Pins
Supply Voltage Max
28V
Supported Standards
ISO 11898-2/5, LIN 2.x, SAE J2602
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability