Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8164CSNADJT1G
Newark Part No.74AH4811
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Packaging Options
1,784 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.626 |
| 10+ | $0.446 |
| 25+ | $0.400 |
| 50+ | $0.375 |
| 100+ | $0.349 |
| 250+ | $0.325 |
| 500+ | $0.310 |
| 1000+ | $0.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8164CSNADJT1G
Newark Part No.74AH4811
Product RangeAdj 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.6V
Input Voltage Max5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min1.2V
Output Voltage Nom-V
Output Voltage - Nom-
Output Voltage Min1.2V
Adjustable Output Voltage Max4.5V
Output Current300mA
Output Voltage Max4.5V
PolarityPositive Output
Dropout Voltage Vdo-
Output Current Max300mA
Max Output Current300mA
LDO Regulator Case StyleTSOP
Output Current Max300mA
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-V
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeAdj 300mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5V
Fixed Output Voltage Nom
-
Output Voltage Nom
-V
Output Voltage Min
1.2V
Output Current
300mA
Polarity
Positive Output
Output Current Max
300mA
LDO Regulator Case Style
TSOP
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.2V
Output Voltage - Nom
-
Adjustable Output Voltage Max
4.5V
Output Voltage Max
4.5V
Dropout Voltage Vdo
-
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
-V
IC Case / Package
TSOP
Operating Temperature Min
-40°C
Product Range
Adj 300mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability