Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8187AMN180TAG
Newark Part No.39AH9044
Product Range1.8V 1.2A LDO Voltage Regulators
Technical Datasheet
2,790 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.732 |
| 10+ | $0.519 |
| 25+ | $0.466 |
| 50+ | $0.437 |
| 100+ | $0.407 |
| 250+ | $0.379 |
| 500+ | $0.363 |
| 1000+ | $0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8187AMN180TAG
Newark Part No.39AH9044
Product Range1.8V 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage - Nom1.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1.2A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo200mV
Output Current Max1.2A
LDO Regulator Case StyleDFN-EP
Output Current Max1.2A
Max Output Current1.2A
Dropout Voltage Typ @ Current200mV
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range1.8V 1.2A LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
1.2A
Polarity
Positive Output
Output Current Max
1.2A
Output Current Max
1.2A
Dropout Voltage Typ @ Current
200mV
Dropout Voltage - Typ @ Current
200mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
1.8V 1.2A LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.5V
Fixed Output Voltage Nom
1.8V
Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
DFN-EP
Max Output Current
1.2A
Dropout Voltage Typ @ Current
200mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability