Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCV8675DT50RKG
Newark Part No.41T0757
Product Range5V 350mA LDO Voltage Regulators
Technical Datasheet
Packaging Options
4,895 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.810 |
10+ | $1.860 |
25+ | $1.590 |
50+ | $1.450 |
100+ | $1.290 |
250+ | $1.130 |
500+ | $1.030 |
1000+ | $0.943 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8675DT50RKG
Newark Part No.41T0757
Product Range5V 350mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min4.5V
Input Voltage Max45V
No. of Outputs1Outputs
Fixed Output Voltage Nom5V
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current350mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo310mV
Output Current Max350mA
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current350mA
Output Current Max350mA
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current310mV
Dropout Voltage Typ @ Current310mV
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range5V 350mA LDO Voltage Regulators
Automotive Qualification StandardAEC-Q100
MSL-
Technical Specifications
Output Type
Fixed
Input Voltage Max
45V
Fixed Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Min
-
Output Current
350mA
Polarity
Positive Output
Output Current Max
350mA
Max Output Current
350mA
Dropout Voltage Typ @ Current
0
Dropout Voltage Typ @ Current
310mV
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
5V 350mA LDO Voltage Regulators
MSL
-
Input Voltage Min
4.5V
No. of Outputs
1Outputs
Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
310mV
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
350mA
Dropout Voltage - Typ @ Current
310mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability