Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $1.700 |
10+ | $1.050 |
25+ | $0.872 |
50+ | $0.776 |
100+ | $0.680 |
250+ | $0.586 |
500+ | $0.527 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLV14541BDR2G
Newark Part No.54AH9443
Technical Datasheet
Frequency3MHz
Supply Voltage Min3V
Supply Voltage Max18V
Digital IC CaseSOIC
No. of Pins14Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency
3MHz
Supply Voltage Max
18V
No. of Pins
14Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
3V
Digital IC Case
SOIC
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Alternatives for NLV14541BDR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability