Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSI45030AZT1G
Newark Part No.
Full Reel86AK1731
Re-Reel47T5417
Cut Tape47T5417
Your Part Number
4,683 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.569 | $0.57 |
| Total Price | $0.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.569 |
| 10+ | $0.397 |
| 25+ | $0.356 |
| 50+ | $0.332 |
| 100+ | $0.309 |
| 250+ | $0.288 |
| 500+ | $0.274 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.257 |
| 2000+ | $0.253 |
| 4000+ | $0.248 |
| 6000+ | $0.243 |
| 10000+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSI45030AZT1G
Newark Part No.
Full Reel86AK1731
Re-Reel47T5417
Cut Tape47T5417
Technical Datasheet
No. of Channels1Channels
Output Current Max30mA
Output Current Max30mA
Output Voltage Max-
IC Case / PackageSOT-223
No. of Pins4Pins
Input Voltage Min0V
Input Voltage Max45V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleSOT-223
No. of Outputs1Outputs
Output Current30mA
Output Voltage-
Switching Frequency1MHz
Technical Specifications
No. of Channels
1Channels
Output Current Max
30mA
IC Case / Package
SOT-223
Input Voltage Min
0V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
30mA
Output Voltage Max
-
No. of Pins
4Pins
Input Voltage Max
45V
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q100
Driver Case Style
SOT-223
Output Current
30mA
Switching Frequency
1MHz
Technical Docs (3)
Alternatives for NSI45030AZT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
