Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,447 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.903 |
| 10+ | $0.649 |
| 25+ | $0.585 |
| 50+ | $0.549 |
| 100+ | $0.514 |
| 250+ | $0.479 |
| 500+ | $0.459 |
| 1000+ | $0.433 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSI45060JDT4G
Newark Part No.42Y0907
Technical Datasheet
No. of Channels1Channels
Output Current Max100mA
Output Current Max100mA
Output Voltage Max-
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Input Voltage Min-
Input Voltage Max45V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q100
SVHCLead (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleTO-252 (DPAK)
No. of Outputs1Outputs
Output Current100mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
100mA
IC Case / Package
TO-252 (DPAK)
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
175°C
Qualification
AEC-Q100
SVHC
Lead (27-Jun-2024)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
100mA
Output Voltage Max
-
No. of Pins
3Pins
Input Voltage Max
45V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
AEC-Q100
Driver Case Style
TO-252 (DPAK)
Output Current
100mA
Switching Frequency
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability