Print Page
Image is for illustrative purposes only. Please refer to product description.

2,852 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.529 |
| 10+ | $0.353 |
| 25+ | $0.335 |
| 50+ | $0.317 |
| 100+ | $0.298 |
| 250+ | $0.293 |
| 500+ | $0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVF4015SG4T1G
Newark Part No.62AC7348
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Collector Emitter Voltage V(br)ceo12V
Transition Frequency10GHz
Power Dissipation Pd450mW
Power Dissipation450mW
DC Collector Current100mA
Continuous Collector Current100mA
DC Current Gain hFE150hFE
Transistor Case StyleSC-82FL
No. of Pins4Pins
RF Transistor CaseSC-82FL
DC Current Gain hFE Min150hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
12V
Power Dissipation Pd
450mW
DC Collector Current
100mA
DC Current Gain hFE
150hFE
No. of Pins
4Pins
DC Current Gain hFE Min
150hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Transition Frequency
10GHz
Power Dissipation
450mW
Continuous Collector Current
100mA
Transistor Case Style
SC-82FL
RF Transistor Case
SC-82FL
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
