Print Page
Image is for illustrative purposes only. Please refer to product description.
7,249 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.433 |
| 10+ | $0.291 |
| 25+ | $0.275 |
| 50+ | $0.260 |
| 100+ | $0.244 |
| 250+ | $0.240 |
| 500+ | $0.235 |
| 1000+ | $0.227 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVF5501SKT3G
Newark Part No.84AC7284
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max10V
Collector Emitter Voltage V(br)ceo10V
Transition Frequency5.5GHz
Power Dissipation250mW
Power Dissipation Pd250mW
Continuous Collector Current70mA
DC Collector Current70mA
DC Current Gain hFE100hFE
Transistor Case StyleSOT-623
RF Transistor CaseSOT-623
No. of Pins3Pins
DC Current Gain hFE Min100hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
10V
Power Dissipation
250mW
Continuous Collector Current
70mA
DC Current Gain hFE
100hFE
RF Transistor Case
SOT-623
DC Current Gain hFE Min
100hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
10V
Transition Frequency
5.5GHz
Power Dissipation Pd
250mW
DC Collector Current
70mA
Transistor Case Style
SOT-623
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability