Print Page
Image is for illustrative purposes only. Please refer to product description.
4,867 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.634 |
| 10+ | $0.490 |
| 25+ | $0.458 |
| 50+ | $0.427 |
| 100+ | $0.395 |
| 250+ | $0.370 |
| 500+ | $0.344 |
| 1000+ | $0.316 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVJ3557SA3T1G
Newark Part No.54AH9479
Technical Datasheet
Gate Source Breakdown Voltage Max15V
Breakdown Voltage Vbr15V
Zero Gate Voltage Drain Current Max32mA
Zero Gate Voltage Drain Current Idss Min10mA
Gate Source Cutoff Voltage Max-1.5V
Transistor Case StyleSC-59
No. of Pins3 Pin
Transistor TypeJFET
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gate Source Breakdown Voltage Max
15V
Zero Gate Voltage Drain Current Max
32mA
Gate Source Cutoff Voltage Max
-1.5V
No. of Pins
3 Pin
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Breakdown Voltage Vbr
15V
Zero Gate Voltage Drain Current Idss Min
10mA
Transistor Case Style
SC-59
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability