Print Page
Image is for illustrative purposes only. Please refer to product description.
628 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.547 |
10+ | $0.414 |
25+ | $0.388 |
50+ | $0.362 |
100+ | $0.336 |
250+ | $0.305 |
500+ | $0.274 |
1000+ | $0.245 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVP264SDSF3T1G
Newark Part No.07AH6869
Technical Datasheet
Diode ConfigurationDual Series
Resistance @ If4.5ohm
Reverse Voltage-
Diode Case StyleSC-70
No. of Pins3 Pin
Diode Capacitance0.23pF
Forward Current50mA
Operating Temperature Max125°C
Forward Voltage950mV
Power Dissipation100mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Dual Series
Reverse Voltage
-
No. of Pins
3 Pin
Forward Current
50mA
Forward Voltage
950mV
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Resistance @ If
4.5ohm
Diode Case Style
SC-70
Diode Capacitance
0.23pF
Operating Temperature Max
125°C
Power Dissipation
100mW
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability