Print Page
Image is for illustrative purposes only. Please refer to product description.
15,243 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.550 |
10+ | $0.493 |
25+ | $0.472 |
50+ | $0.449 |
100+ | $0.428 |
250+ | $0.413 |
500+ | $0.399 |
1000+ | $0.366 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSVR201MXT5G
Newark Part No.84AC7287
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage2V
Forward Current50mA
Forward Voltage320mV
Diode Capacitance0.15pF
Diode Case StyleX2DFN
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Single
Forward Current
50mA
Diode Capacitance
0.15pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (27-Jun-2024)
Reverse Voltage
2V
Forward Voltage
320mV
Diode Case Style
X2DFN
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability