Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTBL050N65S3H
Newark Part No.32AJ8436
Product RangeSUPERFET III
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $10.490 | 
| 10+ | $7.410 | 
| 25+ | $7.170 | 
| 50+ | $6.930 | 
| 100+ | $6.680 | 
| 250+ | $6.630 | 
| 500+ | $6.580 | 
| 1000+ | $6.520 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBL050N65S3H
Newark Part No.32AJ8436
Product RangeSUPERFET III
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id49A
On Resistance Rds(on)0.0425ohm
Drain Source On State Resistance0.0425ohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd305W
Power Dissipation305W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeSUPERFET III
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.0425ohm
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Power Dissipation Pd
305W
No. of Pins
8Pins
Product Range
SUPERFET III
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
49A
Drain Source On State Resistance
0.0425ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
305W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability