Print Page
Image is for illustrative purposes only. Please refer to product description.
3,946 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.130 |
| 10+ | $5.360 |
| 25+ | $5.140 |
| 50+ | $4.910 |
| 100+ | $4.690 |
| 250+ | $4.650 |
| 500+ | $4.620 |
| 1000+ | $4.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBLS1D5N08MC
Newark Part No.54AH9495
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id298A
Drain Source On State Resistance1300µohm
On Resistance Rds(on)0.0013ohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation Pd250W
Power Dissipation250W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
1300µohm
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Power Dissipation Pd
250W
No. of Pins
8Pins
Product Range
-
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Continuous Drain Current Id
298A
On Resistance Rds(on)
0.0013ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation
250W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability