Print Page
Image is for illustrative purposes only. Please refer to product description.
679 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $0.838 |
| 100+ | $0.552 |
| 500+ | $0.430 |
| 1000+ | $0.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTLJD3119CTBG
Newark Part No.90W9312
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id4.6A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel4.6A
Continuous Drain Current Id P Channel4.6A
Drain Source On State Resistance N Channel0.037ohm
Drain Source On State Resistance P Channel0.037ohm
Transistor Case StyleWDFN
No. of Pins6Pins
Power Dissipation N Channel2.3W
Power Dissipation P Channel2.3W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
4.6A
Drain Source On State Resistance P Channel
0.037ohm
No. of Pins
6Pins
Power Dissipation P Channel
2.3W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
4.6A
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
4.6A
Drain Source On State Resistance N Channel
0.037ohm
Transistor Case Style
WDFN
Power Dissipation N Channel
2.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability