Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $1.050 | 
| 10+ | $0.706 | 
| 25+ | $0.636 | 
| 50+ | $0.567 | 
| 100+ | $0.498 | 
| 250+ | $0.455 | 
| 500+ | $0.411 | 
| 1000+ | $0.379 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTLUS020N03CTAG
Newark Part No.84AC7289
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id8.2A
Drain Source On State Resistance0.01ohm
On Resistance Rds(on)0.01ohm
Transistor Case StyleUDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.52W
Gate Source Threshold Voltage Max2.2V
Power Dissipation1.52W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.01ohm
Transistor Case Style
UDFN
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.2V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
8.2A
On Resistance Rds(on)
0.01ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.52W
Power Dissipation
1.52W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability