Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTP095N65S3H
Newark Part No.32AJ8456
Product RangeSUPERFET III FAST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $3.820 |
| 25+ | $3.570 |
| 50+ | $3.410 |
| 100+ | $3.260 |
| 250+ | $3.240 |
| 500+ | $3.200 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTP095N65S3H
Newark Part No.32AJ8456
Product RangeSUPERFET III FAST
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id30A
On Resistance Rds(on)0.077ohm
Drain Source On State Resistance0.095ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation208W
Power Dissipation Pd208W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSUPERFET III FAST
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.077ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
208W
No. of Pins
3Pins
Product Range
SUPERFET III FAST
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.095ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
208W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability