Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,449 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 10+ | $0.395 |
| 25+ | $0.381 |
| 50+ | $0.366 |
| 100+ | $0.352 |
| 250+ | $0.345 |
| 500+ | $0.336 |
| 1000+ | $0.321 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUF8401MNT4G
Newark Part No.50AC6522
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines8 Data Lines
Filter CircuitC-R-C Pi Filter
Filter Case StyleDFN
No. of Pins16Pins
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
C-R-C Pi Filter
No. of Pins
16Pins
SVHC
No SVHC (27-Jun-2024)
No. of Data Lines
8 Data Lines
Filter Case Style
DFN
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability