Print Page
8,290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.259 |
10+ | $0.183 |
100+ | $0.118 |
500+ | $0.117 |
1000+ | $0.116 |
2500+ | $0.103 |
12000+ | $0.089 |
Price for:Each
Minimum: 5
Multiple: 5
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUP4301MR6T1G
Newark Part No.90W9323
Product RangeNUP43
Technical Datasheet
Product RangeNUP43
Power Dissipation Pd-
TVS Polarity-
Reverse Standoff Voltage70V
Clamping Voltage Max-
Diode Case StyleSC-74
No. of Pins6Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage70V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
NUP43
TVS Polarity
-
Clamping Voltage Max
-
No. of Pins
6Pins
Maximum Breakdown Voltage
70V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Power Dissipation Pd
-
Reverse Standoff Voltage
70V
Diode Case Style
SC-74
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NUP4301MR6T1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability