Print Page
Image is for illustrative purposes only. Please refer to product description.
2,236 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.150 |
10+ | $2.820 |
25+ | $2.580 |
50+ | $2.330 |
100+ | $2.100 |
250+ | $2.100 |
500+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVD5C434NT4G
Newark Part No.18AC0079
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id163A
Drain Source On State Resistance0.0017ohm
On Resistance Rds(on)0.0017ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd117W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation117W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0017ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
117W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
163A
On Resistance Rds(on)
0.0017ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
117W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability