Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $5.130 |
10+ | $4.210 |
25+ | $3.880 |
50+ | $3.560 |
100+ | $3.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFSC0D9N04CL
Newark Part No.41AH2121
Product RangeDUAL COOL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id316A
Drain Source On State Resistance690µohm
On Resistance Rds(on)690µohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Power Dissipation Pd166W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation166W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeDUAL COOL
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
690µohm
Transistor Case Style
PQFN
Power Dissipation Pd
166W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
8Pins
Product Range
DUAL COOL
Automotive Qualification Standard
AEC-Q101
Transistor Polarity
N Channel
Continuous Drain Current Id
316A
On Resistance Rds(on)
690µohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
166W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability