Print Page
Image is for illustrative purposes only. Please refer to product description.
1,312 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 10+ | $6.320 |
| 25+ | $6.090 |
| 50+ | $5.870 |
| 100+ | $5.640 |
| 250+ | $5.470 |
| 500+ | $5.320 |
| 1000+ | $5.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMTS4D3N15MC
Newark Part No.50AJ5925
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id165A
On Resistance Rds(on)0.0034ohm
Drain Source On State Resistance4450µohm
Transistor Case StyleDFNW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation Pd292W
Power Dissipation292W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0034ohm
Transistor Case Style
DFNW
Rds(on) Test Voltage
10V
Power Dissipation Pd
292W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (27-Jun-2024)
Transistor Polarity
N Channel
Continuous Drain Current Id
165A
Drain Source On State Resistance
4450µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
Power Dissipation
292W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability