Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,966 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.370 |
10+ | $0.906 |
25+ | $0.816 |
50+ | $0.724 |
100+ | $0.634 |
250+ | $0.594 |
500+ | $0.555 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVTFS6H850NTAG
Newark Part No.48AC1758
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id68A
Drain Source On State Resistance0.0085ohm
On Resistance Rds(on)0.0085ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Power Dissipation Pd107W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation107W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0085ohm
Transistor Case Style
WDFN
Power Dissipation Pd
107W
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
68A
On Resistance Rds(on)
0.0085ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
107W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Alternatives for NVTFS6H850NTAG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability