Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNXH40T120L3Q1SG
Newark Part No.41AH2126
Product RangeNXH40T120L3Q1
Technical Datasheet
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $68.460 |
Price for:Each
Minimum: 1
Multiple: 1
$68.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXH40T120L3Q1SG
Newark Part No.41AH2126
Product RangeNXH40T120L3Q1
Technical Datasheet
IGBT ConfigurationPIM Half Bridge Inverter
DC Collector Current42A
Continuous Collector Current42A
Collector Emitter Saturation Voltage Vce(on)1.85V
Collector Emitter Saturation Voltage1.85V
Power Dissipation Pd146W
Power Dissipation146W
Junction Temperature, Tj Max175°C
Collector Emitter Voltage V(br)ceo1.2kV
Operating Temperature Max175°C
Transistor Case StylePIM
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyTrench Field Stop
Transistor MountingPanel
Product RangeNXH40T120L3Q1
Technical Specifications
IGBT Configuration
PIM Half Bridge Inverter
Continuous Collector Current
42A
Collector Emitter Saturation Voltage
1.85V
Power Dissipation
146W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
PIM
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (15-Jan-2018)
DC Collector Current
42A
Collector Emitter Saturation Voltage Vce(on)
1.85V
Power Dissipation Pd
146W
Junction Temperature, Tj Max
175°C
Operating Temperature Max
175°C
IGBT Termination
Solder
IGBT Technology
Trench Field Stop
Product Range
NXH40T120L3Q1
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability