Print Page
Image is for illustrative purposes only. Please refer to product description.
2,625 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.721 |
10+ | $0.527 |
100+ | $0.341 |
500+ | $0.261 |
1000+ | $0.235 |
2500+ | $0.213 |
12000+ | $0.167 |
Price for:Each
Minimum: 5
Multiple: 5
$3.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNZT7053
Newark Part No.47T5421
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Transition Frequency200MHz
Continuous Collector Current1.5A
Power Dissipation Pd1W
DC Collector Current1.5A
Power Dissipation1W
RF Transistor CaseSOT-223
No. of Pins3Pins
DC Current Gain hFE1000hFE
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min1000hFE
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Continuous Collector Current
1.5A
DC Collector Current
1.5A
RF Transistor Case
SOT-223
DC Current Gain hFE
1000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
1000hFE
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
200MHz
Power Dissipation Pd
1W
Power Dissipation
1W
No. of Pins
3Pins
Transistor Case Style
SOT-223
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability