Print Page
3,884 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 10+ | $0.289 |
| 100+ | $0.192 |
| 500+ | $0.152 |
| 1000+ | $0.138 |
| 2500+ | $0.128 |
| 12000+ | $0.118 |
Price for:Each
Minimum: 5
Multiple: 5
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPACDN042Y3R
Newark Part No.90W9362
Product RangePACDN
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage6.1V
Power Dissipation Pd225mW
Product RangePACDN
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
3Pins
Power Dissipation Pd
225mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
6.1V
Product Range
PACDN
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability