Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,411 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 10+ | $0.526 |
| 25+ | $0.470 |
| 50+ | $0.415 |
| 100+ | $0.359 |
| 250+ | $0.318 |
| 500+ | $0.277 |
| 1000+ | $0.239 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZTA14
Newark Part No.46AC1451
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Transition Frequency125MHz
Power Dissipation Pd1W
Continuous Collector Current1.2A
DC Collector Current1.2A
Power Dissipation1W
RF Transistor CaseSOT-223
No. of Pins4Pins
DC Current Gain hFE20000hFE
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min10000hFE
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
30V
Power Dissipation Pd
1W
DC Collector Current
1.2A
RF Transistor Case
SOT-223
DC Current Gain hFE
20000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
10000hFE
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
30V
Transition Frequency
125MHz
Continuous Collector Current
1.2A
Power Dissipation
1W
No. of Pins
4Pins
Transistor Case Style
SOT-223
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability